


H3AAT-10104-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42800 | £4.28 |
| 30 | £0.38867 | £11.66 |
| 50 | £0.37140 | £18.57 |
| 100 | £0.34920 | £34.92 |
| 250 | £0.32196 | £80.49 |
| 500 | £0.30278 | £151.39 |
| 1,000 | £0.28471 | £284.71 |
| 2,500 | £0.26251 | £656.28 |
| 5,000 | £0.24687 | £1,234.35 |
| Unit Price without VAT: | £0.42800 |
|---|---|
| Unit Price with VAT: | £0.51360 |











