


H3AAT-10106-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44200 | £4.42 |
| 30 | £0.40100 | £12.03 |
| 50 | £0.38300 | £19.15 |
| 100 | £0.36010 | £36.01 |
| 250 | £0.33200 | £83.00 |
| 500 | £0.31220 | £156.10 |
| 1,000 | £0.29358 | £293.58 |
| 2,500 | £0.27069 | £676.72 |
| 5,000 | £0.25457 | £1,272.85 |
| Unit Price without VAT: | £0.44200 |
|---|---|
| Unit Price with VAT: | £0.53040 |











