
H2AXT-10106-Y4 | |
|---|---|
DigiKey Part Number | H2AXT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-Y4 |
Description | JUMPER-H1502TR/A2015Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38300 | £3.83 |
| 30 | £0.34733 | £10.42 |
| 50 | £0.33180 | £16.59 |
| 100 | £0.31200 | £31.20 |
| 250 | £0.28764 | £71.91 |
| 500 | £0.27048 | £135.24 |
| 1,000 | £0.25435 | £254.35 |
| 2,500 | £0.23451 | £586.27 |
| 5,000 | £0.22054 | £1,102.70 |
| Unit Price without VAT: | £0.38300 |
|---|---|
| Unit Price with VAT: | £0.45960 |











