
H2AXT-10104-Y4 | |
|---|---|
DigiKey Part Number | H2AXT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-Y4 |
Description | JUMPER-H1502TR/A2015Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.36900 | £3.69 |
| 30 | £0.33500 | £10.05 |
| 50 | £0.32020 | £16.01 |
| 100 | £0.30100 | £30.10 |
| 250 | £0.27748 | £69.37 |
| 500 | £0.26092 | £130.46 |
| 1,000 | £0.24536 | £245.36 |
| 2,500 | £0.22622 | £565.55 |
| 5,000 | £0.21274 | £1,063.70 |
| Unit Price without VAT: | £0.36900 |
|---|---|
| Unit Price with VAT: | £0.44280 |











