
H2AXT-10105-Y4 | |
|---|---|
DigiKey Part Number | H2AXT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-Y4 |
Description | JUMPER-H1502TR/A2015Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37600 | £3.76 |
| 30 | £0.34100 | £10.23 |
| 50 | £0.32600 | £16.30 |
| 100 | £0.30650 | £30.65 |
| 250 | £0.28256 | £70.64 |
| 500 | £0.26570 | £132.85 |
| 1,000 | £0.24986 | £249.86 |
| 2,500 | £0.23037 | £575.92 |
| 5,000 | £0.21665 | £1,083.25 |
| Unit Price without VAT: | £0.37600 |
|---|---|
| Unit Price with VAT: | £0.45120 |











