
H2AXT-10102-Y4 | |
|---|---|
DigiKey Part Number | H2AXT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-Y4 |
Description | JUMPER-H1502TR/A2015Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.35600 | £3.56 |
| 30 | £0.32267 | £9.68 |
| 50 | £0.30840 | £15.42 |
| 100 | £0.29000 | £29.00 |
| 250 | £0.26728 | £66.82 |
| 500 | £0.25132 | £125.66 |
| 1,000 | £0.23633 | £236.33 |
| 2,500 | £0.21790 | £544.75 |
| 5,000 | £0.20492 | £1,024.60 |
| Unit Price without VAT: | £0.35600 |
|---|---|
| Unit Price with VAT: | £0.42720 |











