White 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10110-W8

DigiKey Part Number
H2ABT-10110-W8-ND
Manufacturer
Manufacturer Product Number
H2ABT-10110-W8
Description
JUMPER-H1502TR/A3048W/H1500TR10"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.46000£4.60
30£0.41733£12.52
50£0.39900£19.95
100£0.37510£37.51
250£0.34580£86.45
500£0.32516£162.58
1,000£0.30578£305.78
2,500£0.28193£704.83
5,000£0.26514£1,325.70
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200
Alternate Color
JUMPER-H1502TR/A3048A/H1500TR10"
In-Stock: 0
Unit Price: £0.46000
JUMPER-H1502TR/A3048B/H1500TR10"
In-Stock: 0
Unit Price: £0.46000
JUMPER-H1502TR/A3048G/H1500TR10"
In-Stock: 0
Unit Price: £0.46000
JUMPER-H1502TR/A3048L/H1500TR10"
In-Stock: 0
Unit Price: £0.46000
JUMPER-H1502TR/A3048N/H1500TR10"
In-Stock: 0
Unit Price: £0.46000
Alternate Length
JUMPER-H1502TR/A3048W/H1500TR 2"
In-Stock: 0
Unit Price: £0.39900
JUMPER-H1502TR/A3048W/H1500TR 3"
In-Stock: 0
Unit Price: £0.40700
JUMPER-H1502TR/A3048W/H1500TR 4"
In-Stock: 0
Unit Price: £0.41400
JUMPER-H1502TR/A3048W/H1500TR 5"
In-Stock: 0
Unit Price: £0.42300
JUMPER-H1502TR/A3048W/H1500TR 6"
In-Stock: 0
Unit Price: £0.43000