
H2ABT-10106-W8 | |
|---|---|
DigiKey Part Number | H2ABT-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-W8 |
Description | JUMPER-H1502TR/A3048W/H1500TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43000 | £4.30 |
| 30 | £0.39000 | £11.70 |
| 50 | £0.37260 | £18.63 |
| 100 | £0.35030 | £35.03 |
| 250 | £0.32296 | £80.74 |
| 500 | £0.30370 | £151.85 |
| 1,000 | £0.28561 | £285.61 |
| 2,500 | £0.26333 | £658.33 |
| 5,000 | £0.24765 | £1,238.25 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |











