
H2ABT-10105-W8 | |
|---|---|
DigiKey Part Number | H2ABT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-W8 |
Description | JUMPER-H1502TR/A3048W/H1500TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42300 | £4.23 |
| 30 | £0.38300 | £11.49 |
| 50 | £0.36600 | £18.30 |
| 100 | £0.34410 | £34.41 |
| 250 | £0.31724 | £79.31 |
| 500 | £0.29832 | £149.16 |
| 1,000 | £0.28054 | £280.54 |
| 2,500 | £0.25866 | £646.65 |
| 5,000 | £0.24325 | £1,216.25 |
| Unit Price without VAT: | £0.42300 |
|---|---|
| Unit Price with VAT: | £0.50760 |











