
H2ABT-10108-W8 | |
|---|---|
DigiKey Part Number | H2ABT-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-W8 |
Description | JUMPER-H1502TR/A3048W/H1500TR 8" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44500 | £4.45 |
| 30 | £0.40367 | £12.11 |
| 50 | £0.38580 | £19.29 |
| 100 | £0.36270 | £36.27 |
| 250 | £0.33440 | £83.60 |
| 500 | £0.31444 | £157.22 |
| 1,000 | £0.29570 | £295.70 |
| 2,500 | £0.27264 | £681.60 |
| 5,000 | £0.25640 | £1,282.00 |
| Unit Price without VAT: | £0.44500 |
|---|---|
| Unit Price with VAT: | £0.53400 |











