
H2ABT-10110-A8 | |
|---|---|
DigiKey Part Number | H2ABT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-A8 |
Description | JUMPER-H1502TR/A3048A/H1500TR10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.46000 | £4.60 |
| 30 | £0.41733 | £12.52 |
| 50 | £0.39900 | £19.95 |
| 100 | £0.37510 | £37.51 |
| 250 | £0.34580 | £86.45 |
| 500 | £0.32516 | £162.58 |
| 1,000 | £0.30578 | £305.78 |
| 2,500 | £0.28193 | £704.83 |
| 5,000 | £0.26514 | £1,325.70 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |











