
H2ABG-10110-V8 | |
|---|---|
DigiKey Part Number | H2ABG-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-V8 |
Description | JUMPER-H1503TR/A3048V/H1501TR10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.58300 | £5.83 |
| 30 | £0.52867 | £15.86 |
| 50 | £0.50520 | £25.26 |
| 100 | £0.47510 | £47.51 |
| 250 | £0.43796 | £109.49 |
| 500 | £0.41186 | £205.93 |
| 1,000 | £0.38731 | £387.31 |
| 2,500 | £0.35711 | £892.77 |
| 5,000 | £0.33653 | £1,682.65 |
| Unit Price without VAT: | £0.58300 |
|---|---|
| Unit Price with VAT: | £0.69960 |











