
H2ABG-10103-V8 | |
|---|---|
DigiKey Part Number | H2ABG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-V8 |
Description | JUMPER-H1503TR/A3048V/H1501TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52600 | £5.26 |
| 30 | £0.47733 | £14.32 |
| 50 | £0.45580 | £22.79 |
| 100 | £0.42870 | £42.87 |
| 250 | £0.39520 | £98.80 |
| 500 | £0.37166 | £185.83 |
| 1,000 | £0.34949 | £349.49 |
| 2,500 | £0.32224 | £805.60 |
| 5,000 | £0.30305 | £1,515.25 |
| Unit Price without VAT: | £0.52600 |
|---|---|
| Unit Price with VAT: | £0.63120 |











