
H2ABG-10104-V8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-V8 |
Description | JUMPER-H1503TR/A3048V/H1501TR 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.53800 | £5.38 |
| 30 | £0.48833 | £14.65 |
| 50 | £0.46660 | £23.33 |
| 100 | £0.43880 | £43.88 |
| 250 | £0.40448 | £101.12 |
| 500 | £0.38038 | £190.19 |
| 1,000 | £0.35771 | £357.71 |
| 2,500 | £0.32981 | £824.52 |
| 5,000 | £0.31017 | £1,550.85 |
| Unit Price without VAT: | £0.53800 |
|---|---|
| Unit Price with VAT: | £0.64560 |











