
H2ABG-10108-V8 | |
|---|---|
DigiKey Part Number | H2ABG-10108-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-V8 |
Description | JUMPER-H1503TR/A3048V/H1501TR 8" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.56800 | £5.68 |
| 30 | £0.51533 | £15.46 |
| 50 | £0.49240 | £24.62 |
| 100 | £0.46300 | £46.30 |
| 250 | £0.42684 | £106.71 |
| 500 | £0.40138 | £200.69 |
| 1,000 | £0.37747 | £377.47 |
| 2,500 | £0.34802 | £870.05 |
| 5,000 | £0.32730 | £1,636.50 |
| Unit Price without VAT: | £0.56800 |
|---|---|
| Unit Price with VAT: | £0.68160 |











