
H2ABG-10110-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.57700 | £5.77 |
| 30 | £0.52400 | £15.72 |
| 50 | £0.50060 | £25.03 |
| 100 | £0.47070 | £47.07 |
| 250 | £0.43392 | £108.48 |
| 500 | £0.40806 | £204.03 |
| 1,000 | £0.38374 | £383.74 |
| 2,500 | £0.35381 | £884.52 |
| 5,000 | £0.33342 | £1,667.10 |
| Unit Price without VAT: | £0.57700 |
|---|---|
| Unit Price with VAT: | £0.69240 |











