
H2AAT-10108-Y4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1502TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44600 | £4.46 |
| 30 | £0.40467 | £12.14 |
| 50 | £0.38660 | £19.33 |
| 100 | £0.36360 | £36.36 |
| 250 | £0.33524 | £83.81 |
| 500 | £0.31522 | £157.61 |
| 1,000 | £0.29643 | £296.43 |
| 2,500 | £0.27331 | £683.27 |
| 5,000 | £0.25703 | £1,285.15 |
| Unit Price without VAT: | £0.44600 |
|---|---|
| Unit Price with VAT: | £0.53520 |











