
H2AAT-10106-Y4 | |
|---|---|
DigiKey Part Number | H2AAT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1502TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43300 | £4.33 |
| 30 | £0.39233 | £11.77 |
| 50 | £0.37520 | £18.76 |
| 100 | £0.35280 | £35.28 |
| 250 | £0.32520 | £81.30 |
| 500 | £0.30582 | £152.91 |
| 1,000 | £0.28758 | £287.58 |
| 2,500 | £0.26515 | £662.88 |
| 5,000 | £0.24936 | £1,246.80 |
| Unit Price without VAT: | £0.43300 |
|---|---|
| Unit Price with VAT: | £0.51960 |











