
H2AAT-10103-Y4 | |
|---|---|
DigiKey Part Number | H2AAT-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1502TR 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41300 | £4.13 |
| 30 | £0.37433 | £11.23 |
| 50 | £0.35780 | £17.89 |
| 100 | £0.33640 | £33.64 |
| 250 | £0.31012 | £77.53 |
| 500 | £0.29162 | £145.81 |
| 1,000 | £0.27424 | £274.24 |
| 2,500 | £0.25285 | £632.12 |
| 5,000 | £0.23779 | £1,188.95 |
| Unit Price without VAT: | £0.41300 |
|---|---|
| Unit Price with VAT: | £0.49560 |











