
H2AAT-10105-Y4 | |
|---|---|
DigiKey Part Number | H2AAT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1502TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42600 | £4.26 |
| 30 | £0.38667 | £11.60 |
| 50 | £0.36940 | £18.47 |
| 100 | £0.34730 | £34.73 |
| 250 | £0.32020 | £80.05 |
| 500 | £0.30110 | £150.55 |
| 1,000 | £0.28314 | £283.14 |
| 2,500 | £0.26106 | £652.65 |
| 5,000 | £0.24551 | £1,227.55 |
| Unit Price without VAT: | £0.42600 |
|---|---|
| Unit Price with VAT: | £0.51120 |











