
SSFD20N08 | |
|---|---|
DigiKey Part Number | 4786-SSFD20N08TR-ND - Tape & Reel (TR) 4786-SSFD20N08CT-ND - Cut Tape (CT) 4786-SSFD20N08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFD20N08 |
Description | MOSFET, N-CH, SINGLE, 8A, 200V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 8A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.21680 | £5.42 |
| 100 | £0.18810 | £18.81 |
| 250 | £0.17440 | £43.60 |
| 500 | £0.16616 | £83.08 |
| 1,000 | £0.15936 | £159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15217 | £380.43 |
| 5,000 | £0.14785 | £739.25 |
| 7,500 | £0.14568 | £1,092.60 |
| 12,500 | £0.14328 | £1,791.00 |
| 17,500 | £0.14188 | £2,482.90 |
| 25,000 | £0.14053 | £3,513.25 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

