8A (Tc) Single FETs, MOSFETs

Results: 342
Stocking Options
Environmental Options
Media
Exclude
342Results
Applied FiltersRemove All

Showing
of 342
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
DG447DV-T1-E3
SI3410DV-T1-GE3
MOSFET N-CH 30V 8A 6TSOP
Vishay Siliconix
12,997
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.21007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
19.5mOhm @ 5A, 10V
3V @ 250µA
33 nC @ 10 V
±20V
1295 pF @ 15 V
-
2W (Ta), 4.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
20,314
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.22973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
20mOhm @ 8A, 10V
1V @ 250µA
60 nC @ 10 V
±20V
2320 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SIHP23N60E-GE3
IRF840PBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
2,452
In Stock
1 : £1.34000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1300 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
DG447DV-T1-E3
SI3424CDV-T1-GE3
MOSFET N-CH 30V 8A 6TSOP
Vishay Siliconix
13,757
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.09003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
26mOhm @ 7.2A, 10V
2.5V @ 250µA
12.5 nC @ 10 V
±20V
405 pF @ 15 V
-
3.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
SI3407DV-T1-GE3
MOSFET P-CH 20V 8A 6TSOP
Vishay Siliconix
27,277
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.11248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Tc)
2.5V, 4.5V
24mOhm @ 7.5A, 4.5V
1.5V @ 250µA
63 nC @ 10 V
±12V
1670 pF @ 10 V
-
4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Pkg 5540
SQ3495EV-T1_GE3
MOSFET P-CH 30V 8A 6TSOP
Vishay Siliconix
14,149
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.17007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
2.5V, 10V
21mOhm @ 5A, 4.5V
1.4V @ 250µA
41 nC @ 4.5 V
±12V
3950 pF @ 20 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
SQ2348CES-T1_GE3
AUTOMOTIVE N-CHANNEL 30 V (D-S)
Vishay Siliconix
2,533
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.11935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
24mOhm @ 12A, 10V
2.5V @ 250µA
14.5 nC @ 10 V
±20V
540 pF @ 15 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DG447DV-T1-E3
SI3477DV-T1-GE3
MOSFET P-CH 12V 8A 6TSOP
Vishay Siliconix
13,189
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.20041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8A (Tc)
1.8V, 4.5V
17.5mOhm @ 9A, 4.5V
1V @ 250µA
90 nC @ 10 V
±10V
2600 pF @ 6 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
SI3483CDV-T1-GE3
MOSFET P-CH 30V 8A 6TSOP
Vishay Siliconix
79,740
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.27347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
34mOhm @ 6.1A, 10V
3V @ 250µA
33 nC @ 10 V
±20V
1000 pF @ 15 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI5458DU-T1-GE3
SI5459DU-T1-GE3
MOSFET P-CH 20V 8A PPAK
Vishay Siliconix
2,383
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.17994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Tc)
2.5V, 4.5V
52mOhm @ 6.7A, 4.5V
1.4V @ 250µA
26 nC @ 10 V
±12V
665 pF @ 10 V
-
3.5W (Ta), 10.9W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Pkg 5540
SQ3418EV-T1_GE3
MOSFET N-CHANNEL 40V 8A 6TSOP
Vishay Siliconix
30,976
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.16862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Tc)
4.5V, 10V
32mOhm @ 5A, 10V
2.5V @ 250µA
12.7 nC @ 10 V
±20V
678 pF @ 20 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
SQ3410EV-T1_GE3
MOSFET N-CH 30V 8A 6TSOP
Vishay Siliconix
3,063
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.21672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Tc)
4.5V, 10V
17.5mOhm @ 5A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
1005 pF @ 15 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DPAK
STD8NF25
MOSFET N-CH 250V 8A DPAK
STMicroelectronics
1,305
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.25085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
8A (Tc)
10V
420mOhm @ 8A, 10V
4V @ 250µA
16 nC @ 10 V
±20V
500 pF @ 25 V
-
72W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
SI7309DN-T1-GE3
MOSFET P-CH 60V 8A PPAK1212-8
Vishay Siliconix
7,281
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.31289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
115mOhm @ 3.9A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
3.2W (Ta), 19.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
DG447DV-T1-E3
SI3493BDV-T1-E3
MOSFET P-CH 20V 8A 6TSOP
Vishay Siliconix
24,822
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.26886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Tc)
1.8V, 4.5V
27.5mOhm @ 7A, 4.5V
900mV @ 250µA
43.5 nC @ 5 V
±8V
1805 pF @ 10 V
-
2.08W (Ta), 2.97W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SIS176LDN-T1-GE3
SI7309DN-T1-E3
MOSFET P-CH 60V 8A PPAK1212-8
Vishay Siliconix
10,349
In Stock
1 : £0.95000
Cut Tape (CT)
3,000 : £0.30813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
115mOhm @ 3.9A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
3.2W (Ta), 19.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
DPAK
STD11N50M2
MOSFET N-CH 500V 8A DPAK
STMicroelectronics
2,698
In Stock
1 : £1.01000
Cut Tape (CT)
2,500 : £0.31861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
530mOhm @ 4A, 10V
4V @ 250µA
12 nC @ 10 V
±25V
395 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
SQS462EN-T1_GE3
MOSFET N-CH 60V 8A PPAK1212-8
Vishay Siliconix
7,745
In Stock
1 : £1.06000
Cut Tape (CT)
3,000 : £0.31120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
63mOhm @ 4.3A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
470 pF @ 25 V
-
33W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SQS460EN-T1_GE3
MOSFET N-CH 60V 8A PPAK1212-8
Vishay Siliconix
2,814
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.37779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
36mOhm @ 5.3A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
755 pF @ 25 V
-
39W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SQJA72EP-T1_GE3
SQJ465EP-T1_GE3
MOSFET P-CH 60V 8A PPAK SO-8
Vishay Siliconix
7,054
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.38853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
85mOhm @ 3.5A, 10V, 1.17mOhm @ 20A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
1140 pF @ 30 V
-
45W (Tc)
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263-3
IRF840SPBF
MOSFET N-CH 500V 8A D2PAK
Vishay Siliconix
998
In Stock
1 : £1.46000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1300 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHP050N60E-GE3
IRF840PBF-BE3
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
2,393
In Stock
1 : £1.49000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1300 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO252-3
IPD80R600P7ATMA1
MOSFET N-CH 800V 8A TO252-3
Infineon Technologies
4,078
In Stock
1 : £1.52000
Cut Tape (CT)
2,500 : £0.46133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
600mOhm @ 3.4A, 10V
3.5V @ 170µA
20 nC @ 10 V
±20V
570 pF @ 500 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
IRF840APBF-BE3
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
1,319
In Stock
1 : £1.52000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
38 nC @ 10 V
±30V
1018 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PG-TO251-3
IPU80R600P7AKMA1
MOSFET N-CH 800V 8A TO251-3
Infineon Technologies
1,425
In Stock
1 : £1.55000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
600mOhm @ 3.4A, 10V
3.5V @ 170µA
20 nC @ 10 V
±20V
570 pF @ 500 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
Showing
of 342

8A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.