Good-Ark Semiconductor Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187,712 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Tc) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 40 pF @ 10 V | - | 312mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
161,611 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Tc) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 75 pF @ 10 V | - | 312mW (Tc) | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
20,545 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±12V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
12,741 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A | 2.5V, 4.5V | 55mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 4 nC @ 4.5 V | ±12V | 300 pF @ 10 V | - | 1.3W | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
12,150 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 2.5V, 4.5V | 45mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 300 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,408 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Tc) | 2.5V, 4.5V | 500mOhm @ 300mA, 4.5V | 1.2V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 146 pF @ 15 V | - | 310mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
10,487 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Tc) | 10V | 7Ohm @ 130mA, 10V | 2V @ 1mA | - | ±20V | 45 pF @ 5 V | - | 230mW (Tc) | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
10,294 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V, 10V | 6Ohm @ 130mA, 10V | 3V @ 250µA | - | ±20V | 32 pF @ 20 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
9,970 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | - | 2.5V @ 250µA | 0.4 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 430mW | -55°C ~ 175°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
9,719 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.45A (Ta) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 75 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,245 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±8V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,802 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 2.5V, 10V | 27mOhm @ 5.6A, 10V | 1.5V @ 250µA | 4.8 nC @ 4.5 V | ±12V | 535 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,200 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 4.5V, 10V | 31mOhm @ 5A, 10V | 2V @ 250µA | 5.2 nC @ 10 V | ±20V | 255 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,539 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 2.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 2.4 nC @ 10 V | ±20V | 18 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
6,309 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 110mOhm @ 3A, 4.5V | 1V @ 250µA | 12 nC @ 2.5 V | ±12V | 405 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,602 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 4.7 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,586 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 55mOhm @ 4.1A, 10V | 2.4V @ 250µA | 6.8 nC @ 10 V | ±20V | 580 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,317 In Stock | 1 : £0.07000 Cut Tape (CT) 8,000 : £0.01814 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.8V, 4.5V | 380mOhm @ 650mA, 4.5V | 1.1V @ 250µA | - | ±12V | 120 pF @ 16 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
5,180 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,874 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V, 10V | 10Ohm @ 100mA, 5V | 2V @ 250µA | - | ±20V | 30 pF @ 5 V | - | 225mW | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,588 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 5Ohm @ 150mA, 10V | 3V @ 250µA | 0.74 nC @ 10 V | ±20V | 31.6 pF @ 50 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,386 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01859 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 4.5V | 230mOhm @ 550mA, 4.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 43 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
4,305 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02823 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 1V @ 250µA | 7.2 nC @ 4.5 V | ±10V | 360 pF @ 15 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,761 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 70mOhm @ 2.5A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 10 V | ±10V | 280 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,985 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02597 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±8V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 |