N-Channel 650 V 11A (Tc) 96W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFD65R400

DigiKey Part Number
4786-GSFD65R400TR-ND - Tape & Reel (TR)
4786-GSFD65R400CT-ND - Cut Tape (CT)
4786-GSFD65R400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFD65R400
Description
MOSFET, N-CH, SINGLE, 11.00A, 65
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 96W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
925 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,480
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.34000£1.34
10£0.85000£8.50
100£0.57080£57.08
500£0.45104£225.52
1,000£0.41253£412.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.37084£927.10
5,000£0.34508£1,725.40
7,500£0.33655£2,524.12
Manufacturers Standard Package
Unit Price without VAT:£1.34000
Unit Price with VAT:£1.60800