11A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,444 In Stock This product has a maximum purchase limit | 1 : £0.41000 Cut Tape (CT) 2,500 : £0.21755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,752 In Stock | 1 : £0.74000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 4.5V, 10V | 90mOhm @ 6A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
13,945 In Stock | 1 : £0.97000 Cut Tape (CT) 2,000 : £0.26142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,156 In Stock | 1 : £1.05000 Cut Tape (CT) 3,000 : £0.27528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Tc) | 4.5V, 10V | 7.5mOhm @ 5.5A, 10V | 1V @ 250µA (Min) | 17 nC @ 4.5 V | ±20V | 1690 pF @ 24 V | - | 2W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
3,054 In Stock | 1 : £2.70000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 7.1A, 10V | 3.9V @ 680µA | 85 nC @ 10 V | ±20V | 1600 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
6,595 In Stock | 1 : £3.13000 Cut Tape (CT) 1,000 : £1.10776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
18,877 In Stock | 1 : £0.84000 Cut Tape (CT) 4,000 : £0.20174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 4.5V, 10V | 42mOhm @ 6.7A, 10V | 2.3V @ 10µA | 5.6 nC @ 4.5 V | ±20V | 440 pF @ 50 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
11,901 In Stock This product has a maximum purchase limit | 1 : £0.84000 Cut Tape (CT) 2,500 : £0.21441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V, 10V | 115mOhm @ 5.5A, 10V | 2.5V @ 250µA | 6.4 nC @ 5 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,624 In Stock | 1 : £0.97000 Cut Tape (CT) 3,000 : £0.24913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,519 In Stock | 1 : £1.02000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,353 In Stock | 1 : £1.29000 Cut Tape (CT) 2,500 : £0.35586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,700 In Stock | 1 : £1.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,432 In Stock | 1 : £1.75000 Cut Tape (CT) 2,500 : £0.50928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 350mOhm @ 5.5A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±25V | 628 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,757 In Stock | 1 : £1.88000 Cut Tape (CT) 2,500 : £0.55412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
975 In Stock | 1 : £1.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,466 In Stock | 1 : £2.00000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 10V | 280mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,000 In Stock | 1 : £2.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
10,727 In Stock | 1 : £2.18000 Cut Tape (CT) 2,500 : £0.66325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 225mOhm @ 4.8A, 10V | 4V @ 240µA | 20 nC @ 10 V | ±20V | 996 pF @ 400 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,796 In Stock | 1 : £2.19000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 10V | 280mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,895 In Stock | 1 : £2.54000 Cut Tape (CT) 2,500 : £0.78417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,220 In Stock | 1 : £2.54000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
3,405 In Stock | 1 : £2.73000 Cut Tape (CT) 2,500 : £0.89365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,050 In Stock 9,000 Factory | 1 : £2.78000 Cut Tape (CT) 3,000 : £0.91655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 10V | 10.8mOhm @ 31A, 10V | 4V @ 164µA | 58.5 nC @ 10 V | ±20V | 3950 pF @ 50 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | ||
1,799 In Stock | 1 : £2.95000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 7.1A, 10V | 3.9V @ 680µA | 85 nC @ 10 V | ±20V | 1600 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
998 In Stock | 1 : £3.66000 Cut Tape (CT) 800 : £1.25573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1490 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |