
GT2K6P15K | |
|---|---|
DigiKey Part Number | 3141-GT2K6P15KTR-ND - Tape & Reel (TR) 3141-GT2K6P15KCT-ND - Cut Tape (CT) 3141-GT2K6P15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT2K6P15K |
Description | MOSFET P-CH 150V 11A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 11A (Tc) 58W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65200 | £6.52 |
| 100 | £0.43060 | £43.06 |
| 500 | £0.33564 | £167.82 |
| 1,000 | £0.30507 | £305.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27196 | £679.90 |
| 5,000 | £0.25150 | £1,257.50 |
| 7,500 | £0.24107 | £1,808.03 |
| 12,500 | £0.22936 | £2,867.00 |
| 17,500 | £0.22243 | £3,892.52 |
| 25,000 | £0.21582 | £5,395.50 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

