Goford Semiconductor Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,000 Marketplace | 3,000 : £0.02852 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 4.6A (Tc) | 4.5V, 10V | 59mOhm @ 4A, 10V | 2V @ 250µA | - | ±20V | - | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
75,000 Marketplace | 3,000 : £0.02852 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 5A (Tc) | 4.5V, 10V | 18mOhm @ 4.2A, 10V | 1V @ 250µA | - | ±12V | - | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
15,000 Marketplace | 3,000 : £0.02937 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 4.2A (Tc) | 4.5V, 10V | 55mOhm @ 4A, 10V | 1.3V @ 250µA | - | ±12V | - | - | 1.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
45,000 Marketplace | 3,000 : £0.03006 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 1.6A (Tc) | 4.5V, 10V | 190mOhm @ 1A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
30,000 Marketplace | 3,000 : £0.03623 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 1A (Tc) | 10V | 670mOhm @ 1A, 10V | 3V @ 250µA | - | ±20V | - | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
39,000 Marketplace | 3,000 : £0.04856 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 5.5A | - | 42mOhm @ 3A, 10V | 2.5V @ 250µA | - | ±20V | 765 pF @ 30 V | - | 960mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,000 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Tc) | 2.5V, 10V | 18mOhm @ 4.2A, 10V | 1V @ 250µA | 11 nC @ 4.5 V | ±12V | 780 pF @ 10 V | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,000 Marketplace | 2,500 : £0.05480 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 3A (Tc) | 4.5V, 10V | 80mOhm @ 3A, 10V | 1.2V @ 250µA | - | ±20V | - | - | 1.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
150,000 Marketplace | 3,000 : £0.05550 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 7A (Tc) | 4.5V, 10V | 23mOhm @ 3A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 1.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
90,000 Marketplace | 3,000 : £0.06012 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 9A (Tc) | 2.5V, 4.5V | 20mOhm @ 1A, 4.5V | 1.2V @ 250µA | - | ±12V | - | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
57,000 Marketplace | 3,000 : £0.06089 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 3A (Tc) | 4.5V, 10V | 540mOhm @ 2A, 10V | 3V @ 250µA | - | ±20V | - | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
54,000 Marketplace | 3,000 : £0.06321 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 1.7A (Tc) | 4.5V, 10V | 700mOhm @ 1A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
15,000 Marketplace | 3,000 : £0.06475 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 5A (Tc) | 4.5V, 10V | 80mOhm @ 4A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 2.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
117,000 Marketplace | 3,000 : £0.06937 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 2A (Tc) | 4.5V, 10V | 540mOhm @ 1A, 10V | 3V @ 250µA | - | ±20V | - | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
15,000 Marketplace | 2,500 : £0.07862 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 5A (Tc) | 4.5V, 10V | 75mOhm @ 6A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
10,400 Marketplace | 2,000 : £0.08094 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 5A (Tc) | 4.5V, 10V | 130mOhm @ 5A, 10V | 2V @ 250µA | - | ±20V | - | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | |||
5,000 Marketplace | 2,500 : £0.08325 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 2A (Tc) | 4.5V, 10V | 700mOhm @ 1A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
36,000 Marketplace | 4,000 : £0.09096 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 6A (Tc) | 4.5V, 10V | 96mOhm @ 4A, 10V | 3V @ 250µA | - | ±20V | - | - | 4.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
2,500 Marketplace | 2,500 : £0.09635 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 11A (Tc) | 4.5V, 10V | 40mOhm @ 6A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,000 In Stock | 4,000 : £0.10149 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Tc) | 4.5V, 10V | 110mOhm @ 1A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 612 pF @ 50 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
15,000 Marketplace | 2,500 : £0.13335 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 12A (Tc) | 4.5V, 10V | 200mOhm @ 6A, 10V | 3V @ 250µA | - | ±20V | - | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,000 Marketplace | 5,000 : £0.14645 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 26A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
15,000 Marketplace | 5,000 : £0.16572 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 8A (Tc) | 10V | 52mOhm @ 6A, 10V | 3.5V @ 250µA | - | ±20V | - | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
20,000 Marketplace | 2,500 : £0.17806 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | - | 70A (Tc) | 2.5V, 4.5V | 8.5mOhm @ 20A, 4.5V | 1.5V @ 250µA | - | ±12V | - | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,920 In Stock | 1 : £0.18000 Cut Tape (CT) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 4.5V | 20mOhm @ 3A, 4.5V | 1.3V @ 250µA | 15 nC @ 10 V | ±12V | 748 pF @ 10 V | - | 1.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |