
GT030N08D5 | |
|---|---|
DigiKey Part Number | 3141-GT030N08D5TR-ND - Tape & Reel (TR) 3141-GT030N08D5CT-ND - Cut Tape (CT) 3141-GT030N08D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT030N08D5 |
Description | MOSFET,N-CH,80V,155A,140W,DFN5*6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 170A (Tc) 140W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 40 V | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.23000 | £12.30 |
| 100 | £0.83930 | £83.93 |
| 500 | £0.67228 | £336.14 |
| 1,000 | £0.61856 | £618.56 |
| 2,000 | £0.61675 | £1,233.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.52454 | £2,622.70 |
| 10,000 | £0.50388 | £5,038.80 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

