
GT025N06M | |
|---|---|
DigiKey Part Number | 3141-GT025N06MTR-ND - Tape & Reel (TR) 3141-GT025N06MCT-ND - Cut Tape (CT) 3141-GT025N06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT025N06M |
Description | MOSFET,N-CH,60V,170A,215W,TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 215W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 30 V | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.43200 | £14.32 |
| 100 | £0.98580 | £98.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.75206 | £601.65 |
| 1,600 | £0.69751 | £1,116.02 |
| 2,400 | £0.66972 | £1,607.33 |
| 4,000 | £0.63850 | £2,554.00 |
| 5,600 | £0.62002 | £3,472.11 |
| 8,000 | £0.61596 | £4,927.68 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

