
GT025N06D5 | |
|---|---|
DigiKey Part Number | 3141-GT025N06D5TR-ND - Tape & Reel (TR) 3141-GT025N06D5CT-ND - Cut Tape (CT) 3141-GT025N06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT025N06D5 |
Description | N60V,RD(MAX)<2.7M@10V,RD(MAX)<3. |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 125W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5125 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.34100 | £13.41 |
| 100 | £0.91990 | £91.99 |
| 500 | £0.73954 | £369.77 |
| 1,000 | £0.68156 | £681.56 |
| 2,000 | £0.63284 | £1,265.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.56501 | £2,825.05 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |

