
GT025N06AM | |
|---|---|
DigiKey Part Number | 3141-GT025N06AMTR-ND - Tape & Reel (TR) 3141-GT025N06AMCT-ND - Cut Tape (CT) 3141-GT025N06AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT025N06AM |
Description | N60V,170A,RD<2.5M@10V,VTH1.2V~2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 215W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5119 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.53300 | £15.33 |
| 100 | £1.05910 | £105.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.81111 | £648.89 |
| 1,600 | £0.75323 | £1,205.17 |
| 2,400 | £0.72374 | £1,736.98 |
| 4,000 | £0.69063 | £2,762.52 |
| 5,600 | £0.67338 | £3,770.93 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

