
GT025N06AD5 | |
|---|---|
DigiKey Part Number | 4822-GT025N06AD5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT025N06AD5 |
Description | MOSFET N-CH 60V 170A DFN5*6-8L |
Customer Reference | |
Detailed Description | N-Channel 170A (Tc) 104W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5044 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.51203 | £2,560.15 |
| 15,000 | £0.47350 | £7,102.50 |
| 30,000 | £0.42608 | £12,782.40 |
| Unit Price without VAT: | £0.51203 |
|---|---|
| Unit Price with VAT: | £0.61444 |

