
25P06 | |
|---|---|
DigiKey Part Number | 3141-25P06TR-ND - Tape & Reel (TR) 3141-25P06CT-ND - Cut Tape (CT) 3141-25P06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25P06 |
Description | P60V,RD(MAX)<45M@-10V,VTH2V~3V T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 100W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2527 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.59100 | £5.91 |
| 100 | £0.38990 | £38.99 |
| 500 | £0.30340 | £151.70 |
| 1,000 | £0.27554 | £275.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24539 | £613.48 |
| 5,000 | £0.22675 | £1,133.75 |
| 7,500 | £0.21725 | £1,629.38 |
| 12,500 | £0.20661 | £2,582.62 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

