25A (Tc) Single FETs, MOSFETs

Results: 277
Stocking Options
Environmental Options
Media
Exclude
277Results
Applied FiltersRemove All

Showing
of 277
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PSMNR82-30YLEX
MOSFET N-CH 40V 25A LFPAK56
Nexperia USA Inc.
2,745
In Stock
1 : £0.55000
Cut Tape (CT)
1,500 : £0.14103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Tc)
5V
25mOhm @ 5A, 10V
2.1V @ 1mA
5 nC @ 5 V
±10V
664 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
DPAK
MOSFET N-CH 100V 25A DPAK
STMicroelectronics
8,048
In Stock
1 : £2.19000
Cut Tape (CT)
2,500 : £0.67051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
4.5V, 10V
35mOhm @ 12.5A, 10V
2.5V @ 250µA
52 nC @ 5 V
±16V
1710 pF @ 25 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
4,546
In Stock
1 : £2.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
25A (Tc)
10V
125mOhm @ 7.8A, 10V
4.5V @ 390µA
36 nC @ 10 V
±20V
1503 pF @ 400 V
-
32W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO252-3
MOSFET N-CH 250V 25A TO252-3
Infineon Technologies
22,007
In Stock
1 : £2.43000
Cut Tape (CT)
2,500 : £0.76917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
25A (Tc)
10V
60mOhm @ 25A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIR401DP-T1-GE3
MOSFET N-CH 200V 25A PPAK SO-8
Vishay Siliconix
4,145
In Stock
1 : £2.57000
Cut Tape (CT)
3,000 : £0.83129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
25A (Tc)
6V, 10V
70mOhm @ 5.9A, 10V
4V @ 250µA
77 nC @ 10 V
±20V
2250 pF @ 100 V
-
5.4W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PG-TO263-3
MOSFET N-CH 250V 25A D2PAK
Infineon Technologies
6,039
In Stock
1 : £2.62000
Cut Tape (CT)
1,000 : £0.87987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
25A (Tc)
10V
60mOhm @ 25A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
R8008ANJFRGTL
MOSFET P-CH 100V 25A LPTS
Rohm Semiconductor
1,834
In Stock
1 : £2.82000
Cut Tape (CT)
1,000 : £0.98456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
4V, 10V
63mOhm @ 25A, 10V
2.5V @ 1mA
60 nC @ 5 V
±20V
8000 pF @ 25 V
-
50W (Tc)
150°C (TJ)
-
-
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TDSON-8-1
MOSFET N-CH 250V 25A TDSON-8-1
Infineon Technologies
12,220
In Stock
1 : £2.98000
Cut Tape (CT)
5,000 : £1.01627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
25A (Tc)
10V
60mOhm @ 25A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
6-WSON
MOSFET N-CH 30V 25A 6WSON
Texas Instruments
12,968
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
2.5V, 8V
15.1mOhm @ 8A, 8V
1.2V @ 250µA
6 nC @ 4.5 V
±10V
879 pF @ 15 V
-
16W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
DI001N65PTK
MOSFET N-CH 65V 25A 8-POWERVDFN
Diotec Semiconductor
5,286
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.10166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
65 V
25A (Tc)
4.5V, 10V
20mOhm @ 8A, 10V
2.5V @ 250µA
-
±20V
406 pF @ 30 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-QFN (3x3)
8-PowerVDFN
BUK7M6R7-40HX
MOSFET N-CH 40V 25A LFPAK33
Nexperia USA Inc.
3,741
In Stock
1 : £0.64000
Cut Tape (CT)
1,500 : £0.16867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Tc)
4.5V, 10V
20mOhm @ 10A, 10V
2.2V @ 1mA
12.6 nC @ 10 V
+16V, -10V
763 pF @ 25 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
Pkg 5940
MOSFET N-CH 20V 25A PPAK
Vishay Siliconix
10,888
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.17899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
25A (Tc)
1.8V, 4.5V
10mOhm @ 8A, 4.5V
900mV @ 250µA
45 nC @ 8 V
±8V
1700 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
PSMNR82-30YLEX
MOSFET N-CH 80V 25A LFPAK56
Nexperia USA Inc.
2,795
In Stock
1 : £0.75000
Cut Tape (CT)
1,500 : £0.20029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
25A (Tc)
5V, 10V
41mOhm @ 5A, 10V
2.1V @ 1mA
21.9 nC @ 10 V
±20V
1108 pF @ 25 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PG-TO252-3-11
MOSFET N-CH 60V 25A TO252-31
Infineon Technologies
11,364
In Stock
1 : £0.94000
Cut Tape (CT)
2,500 : £0.23990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25A (Tc)
4.5V, 10V
30mOhm @ 25A, 10V
2.2V @ 8µA
16.3 nC @ 10 V
±16V
1220 pF @ 25 V
-
29W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PSMNR82-30YLEX
PSMP061-60YE/SOT669/LFPAK
Nexperia USA Inc.
102
In Stock
1 : £0.96000
Cut Tape (CT)
1,500 : £0.26739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
25A (Tc)
4.5V, 10V
61mOhm @ 4.7A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
1060 pF @ 30 V
-
66W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET P-CH 60V 25A LFPAK56
Nexperia USA Inc.
840
In Stock
1 : £1.03000
Cut Tape (CT)
1,500 : £0.29099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
25A (Tc)
4.5V, 10V
61mOhm @ 4.7A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
1060 pF @ 30 V
-
66W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
DPAK
MOSFET N-CH 100V 25A DPAK
STMicroelectronics
3,847
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.28649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
10V
35mOhm @ 12.5A, 10V
4.5V @ 250µA
14 nC @ 10 V
±20V
920 pF @ 50 V
-
40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
MOSFET N-CH 30V 25A PPAK1212-8
Vishay Siliconix
14,844
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.29227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
4.5V, 10V
4.3mOhm @ 10A, 10V
2.2V @ 250µA
45 nC @ 10 V
+20V, -16V
2070 pF @ 15 V
-
3.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
MOSFET P-CH 20V 25A PPAK1212-8
Vishay Siliconix
35,018
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.29541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
25A (Tc)
1.8V, 4.5V
9.5mOhm @ 15.3A, 4.5V
1V @ 250µA
93.8 nC @ 8 V
±8V
2760 pF @ 10 V
-
3.6W (Ta), 33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-252AA (DPAK)
MOSFET N-CH 55V 25A DPAK
Infineon Technologies
3,008
In Stock
1 : £1.25000
Cut Tape (CT)
2,000 : £0.34095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
25A (Tc)
5V, 10V
37mOhm @ 15A, 10V
3V @ 250µA
20 nC @ 5 V
±16V
710 pF @ 25 V
-
57W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 100V 25A DPAK
STMicroelectronics
3,979
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.35376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
10V
38mOhm @ 12.5A, 10V
4V @ 250µA
55 nC @ 10 V
±20V
1550 pF @ 25 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 100V 25A DPAK
STMicroelectronics
1,301
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £0.37487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
4.5V, 10V
35mOhm @ 12.5A, 10V
2.5V @ 250µA
52 nC @ 5 V
±16V
1710 pF @ 25 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
RQ3E120ATTB
PCH -60V -25A, HSMT8, POWER MOSF
Rohm Semiconductor
6,027
In Stock
1 : £1.48000
Cut Tape (CT)
3,000 : £0.41060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
25A (Tc)
4.5V, 10V
28mOhm @ 7A, 10V
2.5V @ 1mA
48 nC @ 10 V
±20V
2850 pF @ 30 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
TO-220AB PKG
MOSFET N-CH 200V 25A TO220AB
Infineon Technologies
715
In Stock
1 : £1.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
25A (Tc)
10V
72.5mOhm @ 15A, 10V
5V @ 100µA
38 nC @ 10 V
±20V
1710 pF @ 50 V
-
144W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
R8008ANJFRGTL
MOSFET P-CH 100V 25A LPTS
Rohm Semiconductor
212
In Stock
1 : £1.91000
Cut Tape (CT)
1,000 : £0.62559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
4V, 10V
63mOhm @ 25A, 10V
2.5V @ 1mA
60 nC @ 5 V
±20V
8000 pF @ 25 V
-
50W (Tc)
150°C
Automotive
AEC-Q101
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 277

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.