TR2/6125FF500-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 2,669
Unit Price: £0.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,227
Unit Price: £1.62000
Datasheet
500 mA 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/6125FF500-R

DigiKey Part Number
283-2952-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/6125FF500-R
Description
FUSE BRD MT 500MA 125VAC 72VDC
Customer Reference
Detailed Description
500 mA 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.08
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,992 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,992In Stock
Ships from WEC