Eaton - Electronics Division Fuses

Results: 4,212
Stocking Options
Environmental Options
Media
Exclude
4,212Results
Applied FiltersRemove All

Showing
of 4,212
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
AGC Series Cylindrical
FUSE GLASS 2A 250VAC 3AB 3AG
Eaton - Electronics Division
6,689
In Stock
1 : £0.43000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
100A
17.52
CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
GMA Series
FUSE GLASS 1A 250VAC 5X20MM
Eaton - Electronics Division
4,091
In Stock
1 : £0.52000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
-
Fast Blow
5mm x 20mm
35A
0.48
CSA, PSE, UL
-
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
GMA Series
FUSE GLASS 2A 250VAC 5X20MM
Eaton - Electronics Division
2,389
In Stock
1 : £0.52000
Bag
Bag
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Fast Blow
5mm x 20mm
100A
3.1
CSA, PSE, UL
-
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
AGC Series Cylindrical
FUSE GLASS 5A 250VAC 3AB 3AG
Eaton - Electronics Division
1,706
In Stock
1 : £0.67000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
131.5
CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3216FF Series
FUSE BRD MNT 2A 32VAC 63VDC 1206
Eaton - Electronics Division
23,279
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.32020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.126
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
SR-5 Series; AP ending
FUSE BOARD MNT 1A 250VAC RADIAL
Eaton - Electronics Division
9
In Stock
4,525
Marketplace
1 : £0.88000
Cut Tape (CT)
1,000 : £0.60990
Tape & Box (TB)
Tape & Reel (TR)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
250 V
-
Slow Blow
Radial, Can, Vertical
35A
7.5
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
-40°C ~ 85°C
-
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
ABC Series Cylindrical
FUSE CERM 10A 250VAC 125VDC 3AB
Eaton - Electronics Division
4,632
In Stock
1 : £0.92000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
250 V
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A AC, 10kA DC
208.8
CSA, UL
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3216FF Series
FUSE BRD MNT 3A 32VAC 63VDC 1206
Eaton - Electronics Division
1,711
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.43953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.275
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
3216FF Series
FUSE BRD MNT 7A 32VAC 32VDC 1206
Eaton - Electronics Division
709
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.43953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
3.623
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
3216FF Series
FUSE BRD MNT 5A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : £0.98000
Cut Tape (CT)
3,000 : £0.40912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
0.534
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
3216FF Series
FUSE BRD MNT 1A 32VAC 63VDC 1206
Eaton - Electronics Division
830
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.43953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.03
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
CC12H Series
FUSE BOARD MOUNT 5A 32VDC 1206
Eaton - Electronics Division
10,425
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.47941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Slow Blow
1206 (3216 Metric)
100A
6.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
3216FF Series
FUSE BOARD MOUNT 10A 24VDC 1206
Eaton - Electronics Division
17,357
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.50068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
-
24 V
Fast Blow
1206 (3216 Metric)
150A
2.0
CSA, cURus, UR
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
3216FF Series
FUSE BOARD MOUNT 15A 24VDC 1206
Eaton - Electronics Division
7,002
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.50071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
-
24 V
Fast Blow
1206 (3216 Metric)
150A
25.5
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
MDA Cylindrical 3AG
FUSE CERAMIC 10A 250VAC 3AB 3AG
Eaton - Electronics Division
8,739
In Stock
1 : £1.23000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
332.0
CE, CSA, UL
-
Black
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3216FF Series
FUSE BOARD MOUNT 30A 24VDC 1206
Eaton - Electronics Division
6,636
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.51113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
24 V
Fast Blow
1206 (3216 Metric)
300A
43.0
cURus, UR
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
CB61F20A-TR1
FUSE BOARD MOUNT 30A 72VDC 2SMD
Eaton - Electronics Division
4,971
In Stock
1 : £1.95000
Cut Tape (CT)
1,000 : £0.91440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
72 V
Fast Blow
2-SMD, Square End Block
500A
900.0
cURus
-55°C ~ 125°C
-
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
20A-30A
FUSE BRD MT 30A 250VAC 72VDC SMD
Eaton - Electronics Division
6,696
In Stock
1 : £2.62000
Cut Tape (CT)
1,500 : £1.16905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
112.0
cURus, PSE
-55°C ~ 125°C
-
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
PCB, PCD-SD (solder dipped) Series
FUSE BRD MT 3A 250VAC 450VDC RAD
Eaton - Electronics Division
352
In Stock
1 : £2.84000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
250 V
450 V
Fast Blow
Radial, Box
50A AC, 4.4kA DC
0.75
CSA, UL
-
-
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
PCB, PCD-SD (solder dipped) Series
FUSE BRD MT 5A 125VAC 400VDC RAD
Eaton - Electronics Division
678
In Stock
1 : £2.87000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
400 V
Fast Blow
Radial, Box
10kA AC, 4.2kA DC
5.0
CSA, UL
-
-
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
PCB, PCD-SD (solder dipped) Series
FUSE BRD MT 5A 125VAC 400VDC RAD
Eaton - Electronics Division
236
In Stock
1 : £2.87000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
400 V
Fast Blow
Radial, Box
10kA AC, 4.2kA DC
5.0
CSA, UL
-
-
0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm)
40A-50A
FUSE BOARD MOUNT 50A 60VAC 2SMD
Eaton - Electronics Division
1
In Stock
1 : £3.10000
Cut Tape (CT)
1,000 : £1.53345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 A
60 V
-
Fast Blow
2-SMD, Square End Block
600A
600.0
cURus
-55°C ~ 125°C
-
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
40A-50A
FUSE BRD MT 40A 250VAC 72VDC SMD
Eaton - Electronics Division
2,943
In Stock
1 : £3.10000
Cut Tape (CT)
1,000 : £1.45023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
300A AC, 500A DC
400.0
cURus
-55°C ~ 125°C
-
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
PCB, PCD-SD (solder dipped) Series
FUSE BRD MT 2A 250VAC 450VDC RAD
Eaton - Electronics Division
2,898
In Stock
1 : £3.10000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
250 V
450 V
Fast Blow
Radial, Box
50A AC, 5.9kA DC
0.2
CSA, UL
-
-
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
1350hv
FUSE BRD 3.15A 350VAC 600VDC SMD
Eaton - Electronics Division
8,464
In Stock
1 : £3.16000
Cut Tape (CT)
1,000 : £1.48367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
350 V
600 V
Fast Blow
2-SMD, Square End Block
100A
3.4
-
-40°C ~ 125°C
-
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
Showing
of 4,212

Eaton - Electronics Division Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.