72 V Fuses

Results: 172
Stocking Options
Environmental Options
Media
Exclude
172Results
Applied FiltersRemove All

Showing
of 172
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SSQ, SST, 0678L Series
FUSE BRD MT 30A 250VAC 72VDC SMD
Bel Fuse Inc.
116,161
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.30874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
1000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 20A 250VAC 72VDC SMD
Bel Fuse Inc.
23,988
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.33108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
270.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 15A 250VAC 72VDC SMD
Bel Fuse Inc.
14,551
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.32139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
110.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
CB61F20A-TR1
FUSE BOARD MOUNT 30A 72VDC 2SMD
Eaton - Electronics Division
5,518
In Stock
1 : £1.91000
Cut Tape (CT)
1,000 : £0.89350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
72 V
Fast Blow
2-SMD, Square End Block
500A
900.0
cURus
-55°C ~ 125°C
-
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
20A-30A
FUSE BRD MT 30A 250VAC 72VDC SMD
Eaton - Electronics Division
7,181
In Stock
1 : £2.56000
Cut Tape (CT)
1,500 : £1.14232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
112.0
cURus, PSE
-55°C ~ 125°C
-
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
40A-50A
FUSE BRD MT 40A 250VAC 72VDC SMD
Eaton - Electronics Division
2,048
In Stock
1 : £3.03000
Cut Tape (CT)
1,000 : £1.41707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
300A AC, 500A DC
400.0
cURus
-55°C ~ 125°C
-
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
UMT-H SERIES
FUSE BRD MT 25A 250VAC 72VDC SMD
SCHURTER Inc.
920
In Stock
1 : £3.11000
Cut Tape (CT)
1,500 : £1.32433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
72 V
Slow Blow
2-SMD, Square End Block
100A AC, 500A DC
1170.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
3403.0290.23
FUSE BRD MT 40A 125VAC 72VDC SMD
SCHURTER Inc.
1,498
In Stock
1 : £3.26000
Cut Tape (CT)
1,500 : £1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
125 V
72 V
Slow Blow
2-SMD, Square End Block
500A
3620.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
456, 465 Series
FUSE BRD MT 30A 125VAC 72VDC SMD
Littelfuse Inc.
29,858
In Stock
1 : £4.11000
Cut Tape (CT)
2,500 : £1.68431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
81.0
cULus, PSE
-55°C ~ 125°C
-
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
456, 465 Series
FUSE BRD MT 25A 125VAC 72VDC SMD
Littelfuse Inc.
12,799
In Stock
1 : £5.01000
Cut Tape (CT)
2,500 : £2.09813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
45.0
cULus, PSE
-55°C ~ 125°C
-
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
0ACH-XXXX-TE
FUSE BRD MT 80A 125VAC 72VDC SMD
Bel Fuse Inc.
1,356
In Stock
1 : £5.39000
Cut Tape (CT)
1,000 : £2.29853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
80 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
500A AC, 1kA DC
1700.0
AEC-Q200, cURus
-40°C ~ 125°C
-
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
1245HC
FUSE BRD MT 80A 125VAC 72VDC SMD
Eaton - Electronics Division
7,030
In Stock
1 : £5.44000
Cut Tape (CT)
1,000 : £2.54455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
80 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
500A AC, 1kA DC
1700.0
cURus, UL
-55°C ~ 125°C
-
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
1245HC
FUSE BRD MT 100A 125VAC 72VDC
Eaton - Electronics Division
811
In Stock
1 : £5.55000
Cut Tape (CT)
1,000 : £4.28496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
500A AC, 1kA DC
5000.0
cURus, UL
-55°C ~ 125°C
-
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
0697H SHORT SERIES
FUSE BRD MT 8A 350VAC 72VDC RAD
Bel Fuse Inc.
57,869
In Stock
1 : £0.16000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
8 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
325.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0697H SHORT SERIES
FUSE BRD MT 20A 350VAC 72VDC RAD
Bel Fuse Inc.
25,374
In Stock
1 : £0.18000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
20 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
1100.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0697W SHORT SERIES
FUSE BRD MNT 3.15A 350VAC 72VDC
Bel Fuse Inc.
15,151
In Stock
1 : £0.19000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.15 A
350 V
72 V
Slow Blow
Radial, Box
100A
66.0
AEC-Q200, CQC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0697H SHORT SERIES
FUSE BRD MT 15A 350VAC 72VDC RAD
Bel Fuse Inc.
1,334
In Stock
1 : £0.20000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
15 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
563.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0697H SHORT SERIES
FUSE BRD MT 10A 350VAC 72VDC RAD
Bel Fuse Inc.
1,144
In Stock
1 : £0.23000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
10 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
370.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0697H SHORT SERIES
FUSE BRD MNT 3.15A 350VAC 72VDC
Bel Fuse Inc.
2,006
In Stock
1 : £0.30000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.15 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
58.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0679H, 0679L_Series
FUSE BRD MNT 2A 350VAC 72VDC SMD
Bel Fuse Inc.
64,432
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.10717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.68
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 1A 350VAC 72VDC SMD
Bel Fuse Inc.
35,303
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.09579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.54
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MT 2.5A 350VAC 72VDC
Bel Fuse Inc.
29,475
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.10794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
1.13
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MT 1.5A 350VAC 72VDC
Bel Fuse Inc.
15,919
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.09855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.29
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MT 250MA 350VAC 72VDC
Bel Fuse Inc.
9,715
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.10794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.02
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MT 1.25A 350VAC 72VDC
Bel Fuse Inc.
3,129
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.12318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.22
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Showing
of 172

72 V Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.