2410 (6125 Metric) Fuses

Results: 185
Stocking Options
Environmental Options
Media
Exclude
185Results
Applied FiltersRemove All

Showing
of 185
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-2410FPxxxW
SF-2410FP100W-2
FUSE BRD MT 1A 250VAC/125DC 2410
Bourns Inc.
14,881
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.26920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
0.59
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP200W-2
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
9,658
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP050W-2
FUSE BRD 500MA 250VAC/125DC 2410
Bourns Inc.
2,898
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.11
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP050W-2
FUSE BRD 500MA 250VAC/125DC 2410
Bourns Inc.
7,548
In Stock
1 : £0.67000
Cut Tape (CT)
2,000 : £0.27575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
0.1
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FxxxW
SF-2410F2000W-2
FUSE BRD MNT 20A 65VAC/65DC 2410
Bourns Inc.
8,590
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.31796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
65 V
65 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
126.2
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP500W-2
FUSE BRD MT 5A 125VAC/125DC 2410
Bourns Inc.
4,951
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
2410 (6125 Metric)
50A
5.9
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP300W-2
FUSE BRD MT 3A 125VAC/125DC 2410
Bourns Inc.
4,507
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2410 (6125 Metric)
50A
1.73
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP800W-2
FUSE BRD MT 8A 125VAC/125DC 2410
Bourns Inc.
2,240
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2410 (6125 Metric)
50A
20.3
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FxxxW
SF-2410F1200W-2
FUSE BRD MNT 12A 65VAC/65DC 2410
Bourns Inc.
1,507
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
65 V
65 V
Fast Blow
2410 (6125 Metric)
50A
49.2
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP1000W-2
FUSE BRDMT 10A 125VAC/125DC 2410
Bourns Inc.
1,044
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
2410 (6125 Metric)
35A AC, 50A DC
29.2
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
732
In Stock
1 : £0.97000
Cut Tape (CT)
1,000 : £0.43553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
60 V
Medium Blow
2410 (6125 Metric)
50A
0.03
cUL, UL
-55°C ~ 125°C
-
0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm)
MFG_SF-2410FPA-W_series
SF-2410FPA1000W-2
FUSE BOARD MOUNT 10A 125VDC 2410
Bourns Inc.
770
In Stock
1 : £1.33000
Cut Tape (CT)
2,000 : £0.54450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
-
125 V
Fast Blow
2410 (6125 Metric)
50A
29.2
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP080W-2
FUSE BRD 800MA 250VAC/125DC 2410
Bourns Inc.
7,880
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.35
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP075W-2
FUSE BRD 750MA 250VAC/125DC 2410
Bourns Inc.
2,863
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
0.23
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP315W-2
FUSE BRD 3.15A 125VAC/125DC 2410
Bourns Inc.
5,602
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
125 V
125 V
Fast Blow
2410 (6125 Metric)
50A
2.2
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FPxxxW
SF-2410FP150W-2
FUSE BRD 1.5A 250VAC/125DC 2410
Bourns Inc.
4,501
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
1.19
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410FxxxW
SF-2410F1500W-2
FUSE BRD MNT 15A 65VAC/65DC 2410
Bourns Inc.
2,969
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.37344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
65 V
65 V
Fast Blow
2410 (6125 Metric)
50A
102.5
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP125W-2
FUSE BRD 1.25A 250VAC/125DC 2410
Bourns Inc.
2,483
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.38370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
1.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP160W-2
FUSE BRD 1.6A 250VAC/125DC 2410
Bourns Inc.
992
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.38370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
1.8
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA630W-2
FUSE BOARD MNT 6.3A 125VDC 2410
Bourns Inc.
7,028
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.26015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
-
125 V
Fast Blow
2410 (6125 Metric)
50A
12.5
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA125W-2
FUSE BOARD MNT 1.25A 250VDC 2410
Bourns Inc.
5,949
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.37577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
-
250 V
Fast Blow
2410 (6125 Metric)
100A
0.96
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA150W-2
FUSE BOARD MNT 1.5A 250VDC 2410
Bourns Inc.
956
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.43458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
250 V
Fast Blow
2410 (6125 Metric)
100A
1.19
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA200W-2
FUSE BOARD MOUNT 2A 250VDC 2410
Bourns Inc.
818
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.43458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
250 V
Fast Blow
2410 (6125 Metric)
100A
2.75
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA500W-2
FUSE BOARD MOUNT 5A 125VDC 2410
Bourns Inc.
753
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.43458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
125 V
Fast Blow
2410 (6125 Metric)
50A
5.9
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FA-W_series
SF-2410FA2000W-2
FUSE BOARD MOUNT 20A 65VDC 2410
Bourns Inc.
1,122
In Stock
1 : £1.29000
Cut Tape (CT)
2,000 : £0.53461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
-
65 V
Fast Blow
2410 (6125 Metric)
100A
126.2
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Showing
of 185

2410 (6125 Metric) Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.