



TR2/6125FF4-R | |
|---|---|
DigiKey Part Number | 283-2958-2-ND - Tape & Reel (TR) 283-2958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF4-R |
Description | FUSE BRD MNT 125VAC/72VDC 2410 |
Customer Reference | |
Detailed Description | 4 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.4 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 5 | £0.72000 | £3.60 |
| 10 | £0.66300 | £6.63 |
| 50 | £0.55040 | £27.52 |
| 100 | £0.50770 | £50.77 |
| 250 | £0.45632 | £114.08 |
| 500 | £0.42082 | £210.41 |
| 1,000 | £0.38793 | £387.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.32995 | £1,649.75 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

