Similar




TR2/6125FF3.5-R | |
|---|---|
DigiKey Part Number | TR2/6125FF3.5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF3.5-R |
Description | FUSE BRD MT 3.5A 125VAC 72VDC |
Customer Reference | |
Detailed Description | 3.5 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 7.28 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.027 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045103.5MRL | Littelfuse Inc. | 6,147 | F2585CT-ND | £1.84000 | Similar |


