3.5 A Fuses

Results: 394
Stocking Options
Environmental Options
Media
Exclude
394Results
Applied FiltersRemove All

Showing
of 394
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIT Series
0685T3500-01
FUSE BRD MNT 3.5A 63VAC/VDC 1206
Bel Fuse Inc.
216,341
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.10111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
2.28
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
451, 452 SERIES
045403.5MR
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
7,309
In Stock
1 : £1.29000
Cut Tape (CT)
1,000 : £0.57517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
26.53
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
154^154T Omni Blok Series White
015403.5DR
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
3,017
In Stock
1 : £2.04000
Cut Tape (CT)
1,500 : £0.87511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block with Holder
50A
2.469
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
015403.5DRT
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
1,000
In Stock
1 : £2.87000
Cut Tape (CT)
1,500 : £1.13169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
26.53
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
CIF-SERIES
C1F 3.5
FUSE BRD MT 3.5A 125VAC 63VDC
Bel Fuse Inc.
22,739
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.218
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
C2F Series
0686F3500-01
FUSE BRD MNT 3.5A 63VDC 0603
Bel Fuse Inc.
86,261
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.08456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.058
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C1Q Series
C1Q 3.5
FUSE BRD MT 3.5A 125VAC 63VDC
Bel Fuse Inc.
112,332
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.08887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.029
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
0679H, 0679L_Series
0679L3500-05
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Bel Fuse Inc.
9,488
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.10830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
2.2
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0680L-Series
0680L3500-05
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Bel Fuse Inc.
8,477
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.19481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
18.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
3AG SERIES
3AG 3.5-R
FUSE GLASS 3.5A 250VAC 3AB 3AG
Bel Fuse Inc.
1,117
In Stock
1 : £0.65000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
28.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
234(P), 235(P) Glass 1-3.5A
023403.5MXP
FUSE GLASS 3.5A 250VAC 5X20MM
Littelfuse Inc.
5,630
In Stock
1 : £0.80000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
-
Medium Blow
5mm x 20mm
100A
36.275
CE, CSA, K-MARK, PSE, UL
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
239 Series
023903.5MXP
FUSE GLASS 3.5A 250VAC 5X20MM
Littelfuse Inc.
827
In Stock
1 : £0.87000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
-
Slow Blow
5mm x 20mm
100A
128.05
CE, PSE, UL
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
MDL Cylindrical 3AG
BK/MDL-3-1/2-R
FUSE GLASS 3.5A 250VAC 3AB 3AG
Eaton - Electronics Division
773
In Stock
1 : £0.94000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
0467 Series
046703.5NR
FUSE BRD MT 3.5A 32VAC/VDC 0603
Littelfuse Inc.
14,688
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.39861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.4306
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
453 Series
045303.5MR
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
5,759
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.47519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
2.469
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
045103.5MRL
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
861
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.47443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
2.469
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
045203.5MRL
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
1,721
In Stock
1 : £1.40000
Cut Tape (CT)
1,000 : £0.62522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
26.53
CSA, PSE, UR
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
473 Series
047303.5MRT1L
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Littelfuse Inc.
1,880
In Stock
1 : £1.56000
Cut Tape (CT)
1,000 : £0.69740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
Axial
50A
26.8
CSA, PSE, UR
-55°C ~ 125°C
-
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
AGC Series Cylindrical
BK/AGC-3-1/2-R
FUSE GLASS 3.5A 250VAC 3AB 3AG
Eaton - Electronics Division
812
In Stock
1 : £2.10000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
157(T) SERIES
015703.5DRT
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
3,228
In Stock
1 : £2.58000
Cut Tape (CT)
1,500 : £1.13169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Clip
50A
26.53
cULus, PSE
-55°C ~ 125°C
-
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
GMC Cylindrical
BK/GMC-3.5-R
FUSE GLASS 3.5A 125VAC 5X20MM
Eaton - Electronics Division
236
In Stock
1 : £3.18000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
125 V
-
Medium Blow
5mm x 20mm
10kA
25.0
CSA, KC-MARK, MITI, UL
-
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
USF 0603
3412.0122.22
FUSE BRD MT 3.5A 32VAC 63VDC
SCHURTER Inc.
2,650
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.32613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
50A
0.8
cURus
-55°C ~ 90°C
-
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
OMT 125
3404.0119.22
FUSE BRD MNT 3.5A 125VAC/VDC SMD
SCHURTER Inc.
2,242
In Stock
1 : £0.53000
Cut Tape (CT)
750 : £0.48871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, J-Lead
100A
11.76
cULus
-40°C ~ 85°C
-
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
MFG_407_Series
040703.5WR
FUSE BOARD MOUNT 3.5A 32VDC 1206
Littelfuse Inc.
1,853
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.21831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
-
32 V
Slow Blow
1206 (3216 Metric)
50A
2.26
cURus
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
494 Series 0603(1608 Metric)
049403.5NRHF
FUSE BRD MT 3.5A 32VAC/VDC 0603
Littelfuse Inc.
11,305
In Stock
5,000
Alternate Stock
1 : £0.85000
Cut Tape (CT)
5,000 : £0.33335
Tape & Reel (TR)
5,000 : £0.26970
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.4306
CSA, UR
-50°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
Showing
of 394

3.5 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.