TR/3216TD500-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,442
Unit Price: £1.18000
Datasheet

Similar


YAGEO
In Stock: 4,295
Unit Price: £0.09000
Datasheet
500 mA 63 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 63 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216TD500-R

DigiKey Part Number
283-2950-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/3216TD500-R
Description
FUSE BRD MT 500MA 63VAC 32VDC
Customer Reference
Detailed Description
500 mA 63 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Melting I²t
0.064
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
DC Cold Resistance
0.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes