
0468.500NR | |
|---|---|
DigiKey Part Number | F3156TR-ND - Tape & Reel (TR) F3156CT-ND - Cut Tape (CT) F3156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468.500NR |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.031 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 5 | £1.02800 | £5.14 |
| 10 | £0.94800 | £9.48 |
| 50 | £0.78700 | £39.35 |
| 100 | £0.72610 | £72.61 |
| 250 | £0.65248 | £163.12 |
| 500 | £0.60160 | £300.80 |
| 1,000 | £0.55447 | £554.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.42677 | £2,133.85 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |








