
SBX2040-3G | |
|---|---|
DigiKey Part Number | 4878-SBX2040-3G-ND |
Manufacturer | |
Manufacturer Product Number | SBX2040-3G |
Description | DIODE SCHOTTKY 40V 20A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 20A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SBX2040-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.60300 | £6.03 |
| 100 | £0.37040 | £37.04 |
| 500 | £0.35404 | £177.02 |
| 1,250 | £0.23210 | £290.12 |
| 5,000 | £0.21426 | £1,071.30 |
| 10,000 | £0.19927 | £1,992.70 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

