
PX1500B | |
|---|---|
DigiKey Part Number | 4878-PX1500BCT-ND - Cut Tape (CT) 4878-PX1500BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PX1500B |
Description | DIODE STANDARD 100V 15A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | PX1500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.62400 | £6.24 |
| 100 | £0.41280 | £41.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32198 | £160.99 |
| 1,000 | £0.29273 | £292.73 |
| 1,500 | £0.27783 | £416.75 |
| 2,500 | £0.26106 | £652.65 |
| 3,500 | £0.25114 | £878.99 |
| 5,000 | £0.24149 | £1,207.45 |
| 12,500 | £0.22241 | £2,780.12 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

