
P1000G | |
|---|---|
DigiKey Part Number | 4878-P1000GCT-ND - Cut Tape (CT) 4878-P1000GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1000G |
Description | DIODE STANDARD 400V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.56200 | £5.62 |
| 100 | £0.36860 | £36.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28538 | £142.69 |
| 1,000 | £0.25856 | £258.56 |
| 1,500 | £0.24488 | £367.32 |
| 2,500 | £0.22951 | £573.77 |
| 3,500 | £0.22040 | £771.40 |
| 5,000 | £0.21155 | £1,057.75 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |


