
FBY8 | |
|---|---|
DigiKey Part Number | 4878-FBY8-ND |
Manufacturer | |
Manufacturer Product Number | FBY8 |
Description | FBY8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 350mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | FBY8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 8000 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 14 V @ 350 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 kV | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.75000 | £5.75 |
| 10 | £3.90100 | £39.01 |
| 100 | £3.00430 | £300.43 |
| Unit Price without VAT: | £5.75000 |
|---|---|
| Unit Price with VAT: | £6.90000 |


