
BAT46WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT46WS-AQTR-ND - Tape & Reel (TR) 4878-BAT46WS-AQCT-ND - Cut Tape (CT) 4878-BAT46WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WS-AQ |
Description | SCHOTTKY, SOD-323F, 100V, 0.15A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 150mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Supplier Device Package SOD-323F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46WS | Diotec Semiconductor | 316 | 4878-BAT46WSCT-ND | £0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02800 | £0.70 |
| 100 | £0.02330 | £2.33 |
| 250 | £0.02100 | £5.25 |
| 500 | £0.01966 | £9.83 |
| 1,000 | £0.01853 | £18.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01715 | £51.45 |
| 6,000 | £0.01647 | £98.82 |
| 9,000 | £0.01613 | £145.17 |
| 15,000 | £0.01576 | £236.40 |
| 21,000 | £0.01554 | £326.34 |
| 30,000 | £0.01533 | £459.90 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

