Diode 75 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448

DigiKey Part Number
4878-1N4448CT-ND - Cut Tape (CT)
4878-1N4448TB-ND
Manufacturer
Manufacturer Product Number
1N4448
Description
DIODE STANDARD 75V 200MA DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4448 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,502
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03000£0.30
100£0.02460£2.46
500£0.01760£8.80
1,000£0.01298£12.98
2,000£0.01144£22.88
Bulk
QuantityUnit PriceExt Price
5,000£0.01130£56.50
10,000£0.00691£69.10
15,000£0.00655£98.25
25,000£0.00612£153.00
35,000£0.00569£199.15
50,000£0.00563£281.50
125,000£0.00560£700.00
250,000£0.00557£1,392.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600