HARTING D-Sub Connector Assemblies

Results: 2,170
Stocking Options
Environmental Options
Media
Exclude
2,170Results
Applied FiltersRemove All

Showing
of 2,170
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0956161x700
CONN D-SUB HD PLUG 15P VERT SLDR
HARTING
714
In Stock
1 : £2.22000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Grounding Indents
09661516512
CONN D-SUB RCPT 9POS VERT SOLDER
HARTING
809
In Stock
1 : £3.31000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09661516513
CONN D-SUB RCPT 9POS VERT SOLDER
HARTING
983
In Stock
1 : £3.87000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09551156612741
CONN D-SUB RCPT 9POS SMD SOLDER
HARTING
2,915
In Stock
1 : £4.21000
Cut Tape (CT)
140 : £2.96829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09551296812741
CONN D-SUB PLUG 9POS SMD SOLDER
HARTING
409
In Stock
1 : £4.21000
Cut Tape (CT)
140 : £2.96829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
9
2
Surface Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09561515513
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
869
In Stock
1 : £4.53000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
D-Sub Connector
CONN D-SUB RCPT 15POS VERT SLDR
HARTING
138
In Stock
1 : £4.68000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09670094704
CONN D-SUB RCPT 9POS SOLDER CUP
HARTING
634
In Stock
1 : £4.70000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
-
-
-
UL94 V-0
7.5A
-
-
09552296812741
CONN D-SUB PLUG 15POS SMD SOLDER
HARTING
4,404
In Stock
1 : £5.09544
Cut Tape (CT)
140 : £3.59368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09552156612741
CONN D-SUB RCPT 15POS SMD SOLDER
HARTING
3,104
In Stock
1 : £5.10000
Cut Tape (CT)
140 : £3.59364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09562517512
CONN D-SUB HD RCPT 26P VERT SLDR
HARTING
929
In Stock
1 : £5.37000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09562525612
CONN D-SUB HD RCPT 26P R/A SLDR
HARTING
320
In Stock
1 : £5.93000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09553296812741
CONN D-SUB PLUG 25POS SMD SOLDER
HARTING
1,180
In Stock
1 : £5.97000
Cut Tape (CT)
140 : £4.20886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Plug, Male Pins
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09553156612741
CONN D-SUB RCPT 25POS SMD SOLDER
HARTING
871
In Stock
1 : £6.10000
Cut Tape (CT)
140 : £4.30471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09670254754
CONN D-SUB RCPT 25POS VERT SLDR
HARTING
1,208
In Stock
1 : £8.91000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel
-
-
-
UL94 V-0
7.5A
-
-
09564527613
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
304
In Stock
1 : £10.25000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09664516513
CONN D-SUB RCPT 37POS VERT SLDR
HARTING
198
In Stock
1 : £10.36000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09564517513
CONN D-SUB HD RCPT 62P VERT SLDR
HARTING
188
In Stock
1 : £10.53000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09565617713
CONN D-SUB HD PLUG 78P VERT SLDR
HARTING
138
In Stock
1 : £11.47000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
09665526612
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
628
In Stock
1 : £12.68000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
963
In Stock
1 : £13.46000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09674095615
CONN D-SUB PLUG 9POS SOLDER CUP
HARTING
394
In Stock
1 : £13.48000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
09565615713 Back
CONN D-SUB HD PLUG 78P VERT SLDR
HARTING
310
In Stock
1 : £14.11000
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
09665626812
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
578
In Stock
1 : £16.29000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
495
In Stock
1 : £17.55000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
Showing
of 2,170

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.